- Home ›
- All Products›
- 30001099
Description
+
A regulated 15W DC/DC converter that provides a 5V output at 3000mA from a wide 18V to 75V input range.
Search Keywords: 30001099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001099
-
Alias/AKA:RP15-2412DAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$71.63
8
$64.86
16
$63.24
32
$61.62
56
$60.78
104
$60.60
256 +
$60.45
Click for Quote
Log in
to unlock special pricing