- Home ›
- All Products›
- 30001086
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 2500
Search Keywords: 30001086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001086
-
Alias/AKA:RP30-4812SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$92.39
3
$91.32
5
$87.35
7
$86.50
9 +
$83.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments