- Home ›
- All Products›
- 30001085
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 6000
Search Keywords: 30001085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001085
-
Alias/AKA:RP30-4805SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$92.92
3
$92.69
5
$83.42
7
$83.21
9 +
$81.55
Click for Quote
Log in
to unlock special pricing