- Home ›
- All Products›
- 30001057
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 12; mA. Out: 5000
Search Keywords: 30001057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001057
-
Alias/AKA:RP60-4812SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$118.97
8
$115.52
12
$113.87
20
$109.19
52
$106.28
100 +
$104.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments