- Home ›
- All Products›
- 30001046
Description
+
12W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-500
Search Keywords: 30001046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001046
-
Alias/AKA:RP12-2412DAW/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$71.22
7
$61.66
14
$59.87
28
$56.59
56
$56.45
105
$55.08
252 +
$52.96
Click for Quote
Log in
to unlock special pricing