- Home ›
- All Products›
- 30001034
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 15; mA. Out: 2666
Search Keywords: 30001034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001034
-
Alias/AKA:RP40-4815SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$93.63
8
$92.23
12
$89.56
20
$84.65
52
$82.39
100 +
$81.30
Click for Quote
Log in
to unlock special pricing