- Home ›
- All Products›
- 30000959
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 3.3; mA. Out: 6000
Search Keywords: 30000959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000959
-
Alias/AKA:RP30-243.3SEW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$102.05
5
$94.43
10
$91.70
20
$86.67
50
$84.36
100 +
$83.25
Click for Quote
Log in
to unlock special pricing