- Home ›
- All Products›
- 30000883
Description
+
20W DC/DC-Converter 'POWERLINE' 2"x1" 1.6kV reg 4:1
Search Keywords: 30000883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000883
-
Alias/AKA:RP20-2412DFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$79.49
9
$71.78
18
$71.60
27
$70.79
54
$67.66
108
$67.49
252 +
$67.32
Click for Quote
Log in
to unlock special pricing