- Home ›
- All Products›
- 30000835
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: +/-12; mA. Out: +/-1250
Search Keywords: 30000835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000835
-
Alias/AKA:RP30-1212DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$91.03
5
$84.24
10
$81.80
20
$77.31
50
$75.25
100 +
$74.26
Click for Quote
Log in
to unlock special pricing