- Home ›
- All Products›
- 30000830
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
Search Keywords: 30000830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000830
-
Alias/AKA:RP15-2415SF/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$72.53
9
$62.79
18
$60.10
27
$57.63
54
$57.49
108
$56.09
252 +
$53.94
Click for Quote
Log in
to unlock special pricing