- Home ›
- All Products›
- 30000815
Description
+
Module DC-DC 2-OUT 15V/-15V 1A/-1A 30W 7-Pin
Search Keywords: 30000815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000815
-
Alias/AKA:RP30-2415DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$91.03
5
$84.24
10
$81.80
20
$77.31
50
$75.25
100 +
$74.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments