- Home ›
- All Products›
- 30000797
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2: 1; V. In: 18-36; V. Out: +/-12; mA. Out: +/-333
Search Keywords: 30000797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000797
-
Alias/AKA:RP08-2412DA/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$60.88
7
$54.32
14
$52.70
28
$50.44
56
$48.37
105
$47.08
252 +
$46.46
Click for Quote
Log in
to unlock special pricing