- Home ›
- All Products›
- 30000783
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 12; mA. Out: 1670
Search Keywords: 30000783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000783
-
Alias/AKA:RP20-1212SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$73.12
9
$63.30
18
$60.59
27
$58.10
54
$57.95
108
$56.55
252 +
$54.37
Click for Quote
Log in
to unlock special pricing