- Home ›
- All Products›
- 30000762
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 36-75; V. Out: +/-12; mA. Out: +/-500
Search Keywords: 30000762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000762
-
Alias/AKA:RP12-4812DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$57.41
7
$51.22
14
$49.69
28
$47.56
56
$45.60
105
$44.39
252 +
$43.81
Click for Quote
Log in
to unlock special pricing