- Home ›
- All Products›
- 30000373
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-12; mA. Out: +/-625
Search Keywords: 30000373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000373
-
Alias/AKA:RP15-4812DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$71.18
9
$61.61
18
$59.82
27
$56.55
54
$56.41
108
$55.04
252 +
$52.92
Click for Quote
Log in
to unlock special pricing