- Home ›
- All Products›
- 30000372
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-05; mA. Out: +/-1500
Search Keywords: 30000372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000372
-
Alias/AKA:RP15-4805DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$66.08
9
$60.17
18
$58.30
27
$57.21
54
$55.35
108
$53.48
252 +
$51.26
Click for Quote
Log in
to unlock special pricing