- Home ›
- All Products›
- 30000325
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-416
Search Keywords: 30000325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000325
-
Alias/AKA:RP10-2412DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$89.54
9
$61.25
18
$58.23
27
$56.39
54
$56.25
108
$56.11
252 +
$55.97
Click for Quote
Log in
to unlock special pricing