- Home ›
- All Products›
- 30000322
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-12; mA. Out: +/-416
Search Keywords: 30000322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30000322
-
Alias/AKA:RP10-1212DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$101.47
9
$64.11
18
$62.71
27
$60.73
54
$60.58
108
$60.42
252 +
$60.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments