- Home ›
- All Products›
- 26000004
Description
+
150W DC/DC-Converter - Vin: 16.8 to 137.5VDC - Vout: 24VDC - 7.42"x4.57"
Search Keywords: 26000004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:26000004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$249.03
5
$242.11
10
$238.79
20
$232.43
50
$229.37
100 +
$223.49
Click for Quote
Log in
to unlock special pricing