- Home ›
- All Products›
- 23000013
Description
+
120W AC/DC Power Supply - 12VDC - DIN Rail
Search Keywords: 23000013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:23000013
-
Alias/AKA:REDIIN120-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$36.91
5
$32.94
13
$31.96
26
$31.03
52
$29.33
104
$29.26
260 +
$28.17
Click for Quote
Log in
to unlock special pricing