- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 21000642
Description
+
DC-DC Converter - 60W - 15 VDC - Input: 14 to 160 VDC - Neg Logic - Quarter Brick - Through Hole - Heat Sink
Search Keywords: 21000642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000642
-
Alias/AKA:RP60Q-11015SRUWB/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$178.10
6
$175.62
10
$173.22
20
$168.60
50
$166.38
100 +
$162.12
Click for Quote
Log in
to unlock special pricing