- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 21000632
Description
+
DC-DC Converter - 40W - 48 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole - Heat Sink
Search Keywords: 21000632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000632
-
Alias/AKA:RP40Q-11048SRUWB/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$154.51
6
$150.22
10
$148.16
20
$147.79
50
$142.31
100 +
$138.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments