- Home ›
- All Products›
- 21000519
Description
+
RP06 Series 6 W Single Output 12 V 0.5 mA Isolated DC/DC Converter - DIP_24
Search Keywords: 21000519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000519
-
Alias/AKA:RP06-11012SRAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$50.35
7
$44.93
14
$43.58
28
$41.72
56
$40.00
105
$38.93
252 +
$38.42
Click for Quote
Log in
to unlock special pricing