- Home ›
- All Products›
- 21000503
Description
+
RP03 Series 3 W Single Output 12 V 0.25 A Isolated DC/DC Converter - DIP_24
Search Keywords: 21000503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000503
-
Alias/AKA:RP03-11012SRAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$42.31
14
$41.04
28
$39.28
56
$37.67
105
$36.67
252
$36.18
504 +
$35.25
Click for Quote
Log in
to unlock special pricing