- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 21000460
RECOM
21000460
300W DC/DC-Converter - 24.5VDC - Input: 18 to 106VDC - Fuse holder and Molex MINI-FIT SRTM connector - 7.48"x2.99" - IP20
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 21000460 |
| Alias/AKA: | RMOD300-80-24.5SUW/F/MO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |