- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 21000457
Description
+
300W DC/DC-Converter - 13.7VDC - Input: 18 to 106VDC - Integrated fuse holder and Deutsch DTP connector - 7.48"x2.99" - IP67
Search Keywords: 21000457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000457
-
Alias/AKA:RMOD300-80-13.7SUW/F/DT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
2
$327.83
4
$201.74
6
$176.52
7 +
$174.76
Click for Quote
Log in
to unlock special pricing