- Home ›
- All Products›
- 21000435
Description
+
300W DC/DC-Converter - Output: 32VDC - Input: 36-72V - regulated 4:1 - open Frame Eighth Brick - 1.5kV Isolation
Search Keywords: 21000435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000435
-
Alias/AKA:RPA300E-4832S/N/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$92.03
6
$85.16
12
$82.70
24
$78.16
54
$76.08
102 +
$75.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments