- Home ›
- All Products›
- 21000373
Description
+
1200W AC/DC-Converter - 36VDC - Input: 80-264 VAC - 9"x3.8" Enclosed - Connector
Search Keywords: 21000373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000373
-
Alias/AKA:RACM1200-36SAV/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$386.31
3
$380.94
5 +
$375.73
Click for Quote
Log in
to unlock special pricing