- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 21000350
Description
+
AC/DC Converter - 12 VDC - 230 Watt - 4” x 2” - Open Frame
Search Keywords: 21000350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000350
-
Alias/AKA:RACM230-12SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$86.10
5
$76.83
10
$74.54
25
$68.41
50
$68.24
100
$66.59
250 +
$64.03
Click for Quote
Log in
to unlock special pricing