- Home ›
- All Products›
- 21000324
Description
+
Surge Suppressors 300W 40-160Vin 168V Clamp Surge Protect
Search Keywords: 21000324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000324
-
Alias/AKA:RSP300-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$57.66
5
$51.46
10
$49.92
30
$47.78
50
$45.82
100
$44.59
250 +
$44.00
Click for Quote
Log in
to unlock special pricing