- Home ›
- All Products›
- 21000323
Description
+
150W 168V Clamping Surge Protect
Search Keywords: 21000323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000323
-
Alias/AKA:RSP150-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$51.72
5
$46.16
10
$44.78
30
$42.85
50
$41.10
100
$39.99
250 +
$39.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments