- Home ›
- All Products›
- 21000322
Description
+
Surge Suppressors 20W 40-160Vin 168V Clamp Surge Protect
Search Keywords: 21000322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000322
-
Alias/AKA:RSP20-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$27.82
14
$27.00
28
$26.17
56
$25.36
105
$24.60
252
$23.57
504 +
$22.75
Click for Quote
Log in
to unlock special pricing