- Home ›
- All Products›
- 21000311
Description
+
100W AC/DC-Converter 'MEDLINE' OF 4kV reg; V. In: 85-264; V. Out: 15; mA. Out: 6670
Search Keywords: 21000311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000311
-
Alias/AKA:RACM100-15S/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$164.22
5
$147.79
8
$129.32
10 +
$126.73
Click for Quote
Log in
to unlock special pricing