- Home ›
- All Products›
- 21000304
Description
+
120W AC/DC-Converter 'POWERLINE' DIN 3kV reg; V. In: 85-264; V. Out: 12; mA. Out: 8330
Search Keywords: 21000304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000304
-
Alias/AKA:REDIN120-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
14 Weeks
can ship
9/14/26