- Home ›
- All Products›
- 21000287
Description
+
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-37; mA. Out: 350
Search Keywords: 21000287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000287
-
Alias/AKA:RACD12-350-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$12.08
30
$11.70
50
$11.18
100
$10.86
250
$10.26
500
$9.99
1,000 +
$9.86
Click for Quote
Log in
to unlock special pricing