- Home ›
- All Products›
- 21000272
Description
+
65W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 48; mA. Out: 1360
Search Keywords: 21000272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000272
-
Alias/AKA:RACM65-48S-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$112.15
5
$103.79
10
$100.78
20
$95.25
50
$92.71
100 +
$91.49
Click for Quote
Log in
to unlock special pricing