- Home ›
- All Products›
- 21000266
Description
+
Ac/dc Converter 15V 65W
Search Keywords: 21000266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000266
-
Alias/AKA:RACM65-15S-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$115.29
5
$106.69
10
$103.59
20
$97.92
50
$95.31
100 +
$94.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments