- Home ›
- All Products›
- 21000260
Description
+
65W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 05; mA. Out: 10000
Search Keywords: 21000260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000260
-
Alias/AKA:RACM65-05S-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$121.69
5
$112.61
10
$107.79
20
$103.36
50
$100.60
100 +
$99.28
Click for Quote
Log in
to unlock special pricing