- Home ›
- All Products›
- 21000248
Description
+
40W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 12; mA. Out: 3340
Search Keywords: 21000248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000248
-
Alias/AKA:RACM40-12S-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$98.50
5
$92.39
10
$89.75
20
$87.11
50
$83.63
100 +
$80.99
Click for Quote
Log in
to unlock special pricing