- Home ›
- All Products›
- 21000247
Description
+
Ac/dc Converter 5V 40W
Search Keywords: 21000247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000247
-
Alias/AKA:RACM40-05S/OF-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$88.63
5
$82.01
10
$79.64
20
$75.27
50
$73.27
100 +
$72.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments