- Home ›
- All Products›
- 21000246
Description
+
Ac/dc Converter 5V 40W
Search Keywords: 21000246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000246
-
Alias/AKA:RACM40-05S/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$85.10
5
$78.75
10
$76.46
20
$72.27
50
$70.35
100 +
$69.42
Click for Quote
Log in
to unlock special pricing