- Home ›
- All Products›
- 21000240
Description
+
Ac/dc Converter 15V 65W
Search Keywords: 21000240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000240
-
Alias/AKA:RACM65-15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$111.76
5
$103.42
10
$100.42
20
$94.92
50
$92.39
100 +
$91.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments