- Home ›
- All Products›
- 21000238
Description
+
40W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 48; mA. Out: 840
Search Keywords: 21000238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000238
-
Alias/AKA:RACM40-48S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$90.22
5
$84.63
10
$82.22
20
$79.82
50
$76.63
100 +
$74.24
Click for Quote
Log in
to unlock special pricing