- Home ›
- All Products›
- 21000237
Description
+
40W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 24; mA. Out: 1670
Search Keywords: 21000237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000237
-
Alias/AKA:RACM40-24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$95.93
5
$91.44
10
$89.30
20
$87.91
50
$85.54
100 +
$84.14
Click for Quote
Log in
to unlock special pricing