- Home ›
- All Products›
- 21000202
Description
+
150W AC/DC-Converter 'MEDLINE' 4kV reg; V. In: 85-264; V. Out: 12; mA. Out: 10000/10840
Search Keywords: 21000202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000202
-
Alias/AKA:RACM150-12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately