- Home ›
- All Products›
- 21000109
Description
+
AC-DC Power Supply - 20W - 3.3VDC - 90 to 264VAC Input - PCB Module - Screw Terminals - EMC Class B
Search Keywords: 21000109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000109
-
Alias/AKA:RAC20-3.3SB-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$99.29
5
$85.64
10
$81.68
25
$79.24
50
$78.09
100
$75.86
250 +
$70.79
Click for Quote
Log in
to unlock special pricing