- Home ›
- All Products›
- 21000101
Description
+
AC-DC Power Supply - 20W - 12VDC - 90 to 264VAC Input - PCB Module - Thru Hole - EMC Class B
Search Keywords: 21000101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000101
-
Alias/AKA:RAC20-12SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$80.76
8
$69.91
16
$67.88
32
$64.16
56
$62.45
104
$62.30
256 +
$60.05
Click for Quote
Log in
to unlock special pricing