- Home ›
- All Products›
- 21000096
Description
+
AC-DC Power Supply - 4W - 5VDC - 90 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: 21000096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000096
-
Alias/AKA:RAC04-05SA/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$38.44
5
$34.30
12
$33.28
36
$31.85
60
$30.55
108
$30.47
252 +
$29.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments