- Home ›
- All Products›
- 21000040
Description
+
30W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 90-264; V. Out: +/-12; mA. Out: +/-1250
Search Keywords: 21000040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000040
-
Alias/AKA:RAC30-12DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$94.11
5
$81.15
10
$77.41
25
$75.10
50
$74.00
100
$71.88
250 +
$67.09
Click for Quote
Log in
to unlock special pricing