- Home ›
- All Products›
- 20001720
Description
+
RACM30-K/277 Series 30 W Single Output 48 V 625 mA Isolated AC-DC Converter
Search Keywords: 20001720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001720
-
Alias/AKA:RACM30-48SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
11
$16.32
33
$15.56
55
$15.21
110
$14.72
253
$14.15
506
$13.67
1,001 +
$13.24
Click for Quote
Log in
to unlock special pricing